845-116-556-512

Heilind Number:EDA845-116-556-512
Manufacturer:EDAC
Manufacturer Number:845-116-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-556-512

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows and 116 positions, it offers ample connectivity for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Trust in this connector to deliver optimal performance and durability for your projects.