845-116-558-212

Heilind Number:EDA845-116-558-212
Manufacturer:EDAC
Manufacturer Number:845-116-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-558-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, it ensures both reliability and safety. Its two rows of 116 positions each, with a pitch of 0.1 inches and row spacing of 0.2 inches, allow for seamless and efficient PCB integration. The contact material, crafted from copper alloy, promises excellent conductivity. Designed for optimal functionality, this connector offers a right-angle mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, it is a must-have component for any electronic project.