845-116-558-802

Heilind Number:EDA845-116-558-802
Manufacturer:EDAC
Manufacturer Number:845-116-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable power transmission with its copper alloy contact material. With a total of 116 positions spread across two rows, it offers ample connectivity options. The right-angle mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.