845-116-558-808

Heilind Number:EDA845-116-558-808
Manufacturer:EDAC
Manufacturer Number:845-116-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-558-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 116 positions, ensuring reliable and efficient data transmission. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your circuit board. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness even in demanding environments. Its copper alloy contact material provides excellent conductivity, while the right-angle mount orientation allows for space-saving and secure connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB design with this essential component for seamless performance.