845-116-560-201

Heilind Number:EDA845-116-560-201
Manufacturer:EDAC
Manufacturer Number:845-116-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of 116 positions each, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and .1-inch pitch facilitate easy installation on your PCBs, while the .2-inch row spacing ensures proper alignment. Trust in this connector for secure and efficient board-to-board connections in your electronic projects. Elevate your PCB design with our premium Card Edge Connector now.