845-116-560-802

Heilind Number:EDA845-116-560-802
Manufacturer:EDAC
Manufacturer Number:845-116-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 116 positions offer ample room for secure and efficient PCB connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and stable connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Upgrade your PCB assembly with this essential component, perfect for applications in the industrial, automotive, and telecommunications sectors.