845-118-500-502

Heilind Number:EDA845-118-500-502
Manufacturer:EDAC
Manufacturer Number:845-118-500-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-500-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-500-502

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 118 positions for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our connector for optimal performance in your PCB assembly projects.