845-118-500-503

Heilind Number:EDA845-118-500-503
Manufacturer:EDAC
Manufacturer Number:845-118-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-500-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-500-503

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety in operation. With a compact design boasting two rows and a total of 118 positions, this connector offers seamless integration for your electronic assemblies. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Perfect for demanding applications, this connector ensures efficient and secure board-to-board connections in your projects. Elevate your connectivity game with this essential component.