845-118-500-802

Heilind Number:EDA845-118-500-802
Manufacturer:EDAC
Manufacturer Number:845-118-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-500-802

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration on your circuit boards. With a pitch of .1 inches and a row spacing of .2 inches, this connector ensures precise alignment for optimal performance. Featuring 118 positions and a 3A amperage, it offers ample connectivity for your high-speed data and power transmission needs. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contact material, this connector ensures reliable signal transmission. Its straight mount orientation facilitates easy PCB assembly, making it ideal for various applications in electronics and telecommunications. Trust in this component for secure and efficient board-to-board connections.