845-118-520-201

Heilind Number:EDA845-118-520-201
Manufacturer:EDAC
Manufacturer Number:845-118-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-520-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 118 positions, ensuring seamless signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your PCB. The contact material, Copper Alloy, ensures reliable conductivity. Operating efficiently in a temperature range from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.