845-118-520-202

Heilind Number:EDA845-118-520-202
Manufacturer:EDAC
Manufacturer Number:845-118-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-520-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green finish, this connector ensures both reliability and style. Featuring two rows and a total of 118 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing make it suitable for various PCB layouts. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Upgrade your connectivity solutions with this essential component.