845-118-520-212

Heilind Number:EDA845-118-520-212
Manufacturer:EDAC
Manufacturer Number:845-118-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-520-212

Detailed Description

Enhance your connectivity with our dual-row, 118-position Board to Board PCB Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector boasts a compact pitch of .1 inches, perfect for space-constrained applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety compliance, while the copper alloy contacts guarantee optimal signal transfer. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB connections with this high-quality component.