845-118-520-502

Heilind Number:EDA845-118-520-502
Manufacturer:EDAC
Manufacturer Number:845-118-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-520-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 118 positions across two rows, it ensures seamless communication between boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers excellent conductivity and signal integrity. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.