845-118-520-512

Heilind Number:EDA845-118-520-512
Manufacturer:EDAC
Manufacturer Number:845-118-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-520-512

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 118 positions spread across two rows, ensuring reliable and efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, offers excellent conductivity, while the straight mount orientation simplifies installation. With a pitch of .1 inches and a row spacing of .2 inches, this connector is optimized for space-saving on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. Upgrade your setup with this essential component for enhanced performance and connectivity.