845-118-520-802

Heilind Number:EDA845-118-520-802
Manufacturer:EDAC
Manufacturer Number:845-118-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-520-802

Detailed Description

Enhance connectivity in your electronic assemblies with our dual-row Board-to-Board PCB Connector. Designed for optimal performance, this connector features 118 positions with a 0.1-inch pitch, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Each contact is made of high-quality Copper Alloy, promoting efficient signal transmission. With a straight mount orientation and a row spacing of 0.2 inches, this connector offers easy installation and secure connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for enhanced functionality and performance.