845-118-520-804

Heilind Number:EDA845-118-520-804
Manufacturer:EDAC
Manufacturer Number:845-118-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-520-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a total of 118 positions spread across 2 rows, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch make it easy to integrate into your PCB layout. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.