845-118-520-808

Heilind Number:EDA845-118-520-808
Manufacturer:EDAC
Manufacturer Number:845-118-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-520-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and offers a total of 118 positions across two rows, ensuring efficient signal transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, guaranteeing long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a valuable addition to your PCB assembly projects. Upgrade your connectivity solutions with this essential component.