845-118-521-201

Heilind Number:EDA845-118-521-201
Manufacturer:EDAC
Manufacturer Number:845-118-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed with precision and durability in mind, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows and a total of 118 positions, it offers ample space for seamless integration into your circuitry. The contact material of copper alloy guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide variety of environments. Trust in this connector's straight mount orientation to deliver consistent performance in your electronic setups. Upgrade your connectivity game with this essential component.