845-118-521-202

Heilind Number:EDA845-118-521-202
Manufacturer:EDAC
Manufacturer Number:845-118-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a pitch of .1 inch, it offers precise alignment for 118 copper alloy contact positions, facilitating efficient data transfer. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a variety of applications. Upgrade your PCB assembly with this reliable connector, a key component for seamless electronic connectivity.