845-118-521-203

Heilind Number:EDA845-118-521-203
Manufacturer:EDAC
Manufacturer Number:845-118-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, it features a double row configuration with 118 positions, allowing for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures secure and reliable connections, even in harsh operating environments ranging from -40 to 105°C. Each contact is crafted from robust copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation further simplifies installation, making it ideal for various applications in the electronics industry. Trust in this connector for seamless board-to-board connectivity, meeting the high standards of modern technology.