845-118-521-204

Heilind Number:EDA845-118-521-204
Manufacturer:EDAC
Manufacturer Number:845-118-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 118 positions each, offering versatile configuration options. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with safety standards. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, this connector is suitable for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications. Elevate your electronic designs with this essential component.