845-118-521-208

Heilind Number:EDA845-118-521-208
Manufacturer:EDAC
Manufacturer Number:845-118-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and reliable power transmission. With two rows of 118 copper alloy contacts, it offers seamless communication between circuit boards. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while its durable construction guarantees long-lasting performance. Upgrade your electronic assemblies with this essential connector, designed to meet your connectivity needs with precision and reliability.