845-118-521-212

Heilind Number:EDA845-118-521-212
Manufacturer:EDAC
Manufacturer Number:845-118-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector offers reliable performance with a rated amperage of 3A. Constructed with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures secure and efficient data transmission. With two rows and a total of 118 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.