845-118-521-502

Heilind Number:EDA845-118-521-502
Manufacturer:EDAC
Manufacturer Number:845-118-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-502

Detailed Description

Enhance the connectivity of your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows and a total of 118 positions, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material guarantee reliable performance even in harsh operating conditions, with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your PCB assemblies with this high-quality connector for optimal functionality.