845-118-521-503

Heilind Number:EDA845-118-521-503
Manufacturer:EDAC
Manufacturer Number:845-118-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-503

Detailed Description

Elevate your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 118 positions across two rows, ensuring efficient data transfer. The housing crafted from UL 94V-0 Diallyl Phthalate guarantees durability while the copper alloy contacts promise reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this high-performance connector, a perfect choice for demanding electronic applications.