845-118-521-507

Heilind Number:EDA845-118-521-507
Manufacturer:EDAC
Manufacturer Number:845-118-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-507

Detailed Description

Elevate your PCB connections with our advanced Board To Board Connector. Designed for seamless integration, this connector boasts a two-row layout with 118 positions, providing ample room for efficient signal transmission. Crafted with precision, it features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable connectivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Trust in its straight mount orientation and vibrant green color to add a touch of efficiency and style to your PCB setup. Elevate your connectivity game with this essential component.