845-118-521-508

Heilind Number:EDA845-118-521-508
Manufacturer:EDAC
Manufacturer Number:845-118-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-508

Detailed Description

Enhance connectivity on your PCB with our dual-row Board to Board Connector. Featuring 118 positions with a .1-inch pitch, this connector ensures reliable transmission between cards. The housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection, while the Copper Alloy contact material guarantees efficient conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is seamless. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your system with this high-performance component.