845-118-521-512

Heilind Number:EDA845-118-521-512
Manufacturer:EDAC
Manufacturer Number:845-118-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-512

Detailed Description

Elevate your PCB connectivity with our meticulously designed Board-to-Board Card Edge Connector. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With a low amperage of 3A, it ensures efficient power transmission while maintaining safety standards with its UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless, reliable connections across 118 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector to provide the perfect link between your PCBs, guaranteeing optimal functionality and durability.