845-118-521-802

Heilind Number:EDA845-118-521-802
Manufacturer:EDAC
Manufacturer Number:845-118-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-802

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, featuring a sleek design in vibrant green. With a reliable amperage of 3A, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for enhanced safety. Its dual-row layout and 118 positions offer ample connectivity options, while the copper alloy contact material ensures optimal performance. With a pitch of .1 inches and a row spacing of .2 inches, precise integration is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.