845-118-521-803

Heilind Number:EDA845-118-521-803
Manufacturer:EDAC
Manufacturer Number:845-118-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and features two rows for efficient signal transmission. With 118 positions and a pitch of .1 inch, it offers ample connectivity options. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Contacts made from Copper Alloy guarantee optimal conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications.Upgrade your setup with this essential component for streamlined and dependable connectivity solutions.