845-118-521-804

Heilind Number:EDA845-118-521-804
Manufacturer:EDAC
Manufacturer Number:845-118-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-804

Detailed Description

Efficiently connect circuit boards with our dual-row board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures secure and reliable connections. With 118 positions, it offers ample space for complex PCB layouts, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for applications in industries like telecommunications, automotive, and consumer electronics, this connector facilitates seamless data and power transmission. Trust in its straight mount orientation for easy installation and maintenance, making it an essential component in your electronic projects.