845-118-521-807

Heilind Number:EDA845-118-521-807
Manufacturer:EDAC
Manufacturer Number:845-118-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, meticulously designed for seamless integration. Featuring a vibrant green hue, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring optimal durability and safety. With two rows and a total of 118 positions, it offers ample connectivity options for your electronic devices. Crafted with high-quality copper alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your circuit board. Whether you're a DIY enthusiast or a professional in the field, this connector, with a straight mount orientation, is perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for all your connectivity needs. Upgrade your setup with this essential component and experience enhanced performance like never before.