845-118-521-812

Heilind Number:EDA845-118-521-812
Manufacturer:EDAC
Manufacturer Number:845-118-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-521-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a total of 118 positions across 2 rows, it allows for efficient and seamless connectivity. The copper alloy contact material guarantees reliable transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it is versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB assembly with this essential component.