845-118-523-201

Heilind Number:EDA845-118-523-201
Manufacturer:EDAC
Manufacturer Number:845-118-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-523-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With two rows of 118 positions each, it offers ample room for intricate circuitry, while the precise .1-inch pitch and .2-inch row spacing guarantee optimal signal transmission. The Copper Alloy contacts provide reliable conductivity, even in demanding environments with an operating temperature range of -40 to 105 °C. Whether for industrial applications or consumer electronics, this connector, with its straight mount orientation, is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.