845-118-523-207

Heilind Number:EDA845-118-523-207
Manufacturer:EDAC
Manufacturer Number:845-118-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-523-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows of 118 copper alloy contacts, each with a pitch of .1 inches, it offers efficient power transmission. The straight mount orientation and compact design make it easy to integrate into your PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential connector for seamless data and power transfer in your projects.