845-118-523-212

Heilind Number:EDA845-118-523-212
Manufacturer:EDAC
Manufacturer Number:845-118-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-523-212

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, designed for seamless board-to-board integration. With a total of 118 positions, this connector ensures efficient data transmission in your electronic systems. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable performance in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The connector's straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access. Upgrade your connectivity solutions with this high-quality, green-colored connector.