845-118-523-502

Heilind Number:EDA845-118-523-502
Manufacturer:EDAC
Manufacturer Number:845-118-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-523-502

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, this connector boasts two rows with a total of 118 positions for optimal signal transmission. The contact material, made of copper alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications and environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly toolkit.