845-118-523-508

Heilind Number:EDA845-118-523-508
Manufacturer:EDAC
Manufacturer Number:845-118-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-523-508

Detailed Description

Effortlessly connect and secure your PCBs with this high-performance Board To Board Card Edge Connector. Featuring two rows with a total of 118 positions, this connector ensures seamless data and power transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity and longevity. The green color adds a touch of organization to your setup, while the straight mount orientation offers easy installation. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing provide efficient PCB interconnection. Upgrade your connectivity solutions with this essential component.