845-118-523-512

Heilind Number:EDA845-118-523-512
Manufacturer:EDAC
Manufacturer Number:845-118-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-523-512

Detailed Description

Enhance connectivity within your electronic setup with our high-performance Board To Board PCB Connector. With a compact design featuring two rows and a total of 118 positions, this connector ensures seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from robust Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in its straight mount orientation to streamline installation. Elevate your circuitry with this essential component.