845-118-523-803

Heilind Number:EDA845-118-523-803
Manufacturer:EDAC
Manufacturer Number:845-118-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-523-803

Detailed Description

Enhance your PCB connectivity with our premium-quality board-to-board card edge connector. Designed for seamless integration, this green connector features dual rows with a total of 118 positions, ensuring optimal performance for your electronic devices. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliability in every connection. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment and secure engagement. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this straight-mount orientation connector to deliver exceptional functionality and longevity, meeting the stringent demands of modern electronics. Elevate your PCB assembly with this essential component.