845-118-523-804

Heilind Number:EDA845-118-523-804
Manufacturer:EDAC
Manufacturer Number:845-118-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-523-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of copper alloy contacts, facilitating a total of 118 positions with a pitch of .1 inch, they ensure efficient signal transmission. Their straight mount orientation and precise row spacing of .2 inch offer easy installation, while their wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade to these connectors for optimal performance in your electronic applications.