845-118-523-812

Heilind Number:EDA845-118-523-812
Manufacturer:EDAC
Manufacturer Number:845-118-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and a pitch of .1 inch, it offers optimal space efficiency and easy installation. The copper alloy contact material ensures reliable conductivity, while the 118 positions accommodate a wide range of connections. Featuring a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for various industrial environments. Upgrade your setup with this essential connector for seamless and efficient PCB connections.