845-118-524-212

Heilind Number:EDA845-118-524-212
Manufacturer:EDAC
Manufacturer Number:845-118-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-524-212

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 118 positions with a pitch of .1 inches, allowing for seamless integration into your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on efficient conductivity. The straight mount orientation and dual row configuration make it easy to set up, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your connectivity solutions with this essential component.