845-118-524-502

Heilind Number:EDA845-118-524-502
Manufacturer:EDAC
Manufacturer Number:845-118-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-524-502

Detailed Description

Enhance your electronic assembly with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 118 positions, this connector offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Upgrade your assembly process with this top-of-the-line connector, offering straight mount orientation for easy installation. Elevate your connectivity with this essential component.