845-118-524-512

Heilind Number:EDA845-118-524-512
Manufacturer:EDAC
Manufacturer Number:845-118-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-524-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 118 positions across two rows, ensuring ample connectivity options for your PCB projects. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, guaranteeing long-lasting quality and excellent signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient data transfer. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme environments. Perfect for various applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for your connectivity needs. Elevate your PCB designs with this top-of-the-line connector, delivering unmatched reliability and performance.