845-118-524-802

Heilind Number:EDA845-118-524-802
Manufacturer:EDAC
Manufacturer Number:845-118-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-524-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors, designed for seamless integration into your electronic systems. Boasting a high amperage of 3 A and crafted with durable UL 94V-0 Diallyl Phthalate housing material, these connectors ensure optimal performance and safety. With two rows and a total of 118 positions, they offer extensive connectivity possibilities. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 in and row spacing of .2 in facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Upgrade your PCB setups with our efficient and high-quality solution.