845-118-524-803

Heilind Number:EDA845-118-524-803
Manufacturer:EDAC
Manufacturer Number:845-118-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-524-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Featuring two rows with a total of 118 positions, this connector ensures secure and reliable contact for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it promises excellent conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.