845-118-524-808

Heilind Number:EDA845-118-524-808
Manufacturer:EDAC
Manufacturer Number:845-118-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-524-808

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector, a vital component for seamless electronic communication. Featuring two rows with a total of 118 positions, it ensures efficient data transfer within devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it an essential choice for electronic assemblies.