845-118-525-201

Heilind Number:EDA845-118-525-201
Manufacturer:EDAC
Manufacturer Number:845-118-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision and durability, it features 118 positions across two rows, allowing for seamless signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. Each contact is crafted from copper alloy, guaranteeing efficient power delivery with a low amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation facilitates easy installation, while a wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your PCB connections with this essential component.