845-118-525-204

Heilind Number:EDA845-118-525-204
Manufacturer:EDAC
Manufacturer Number:845-118-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for optimal efficiency, this connector features 118 positions across 2 rows, ensuring seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments. Crafted with precision, the contact material is copper alloy, facilitating efficient power transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers convenient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your electronic projects with this essential component. Available in a vibrant green color.